Part Details for 8AP-04AFFM-SL7A05 by Amphenol Corporation
Overview of 8AP-04AFFM-SL7A05 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8AP-04AFFM-SL7A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8AP-04AFFM-SL7A05
|
Avnet Americas | Cable Assembly with Strain Relief UL2517 PVC 5m IP67 4 Position M8 Sensor Connector Receptacle Socket Contact Straight Backshell - Bulk (Alt: 8AP-04AFFM-SL7A05) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$6.7865 | Buy Now |
DISTI #
523-8AP04AFFMSL7A05
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, Guided M8, Plastic, 3A, 04 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 5000mm, IP67 RoHS: Compliant | 0 |
|
$10.6500 / $15.3700 | Order Now |