Part Details for 8AX430MEFC6.3X11 by Rubycon Corporation
Overview of 8AX430MEFC6.3X11 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8AX430MEFC6.3X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2377-ND
|
DigiKey | CAP ALUM 430UF 20% 8V RADIAL TH Min Qty: 2000 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0901 | Buy Now |
DISTI #
232-8AX430MEFC6.3X11
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.0680 / $0.3800 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 430uF - 20% - 8VDC - 6.3mm dia x 11mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.0580 / $0.0680 | Buy Now |
Part Details for 8AX430MEFC6.3X11
8AX430MEFC6.3X11 CAD Models
8AX430MEFC6.3X11 Part Data Attributes
|
8AX430MEFC6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
8AX430MEFC6.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 8V, 20% +Tol, 20% -Tol, 430uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 430 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0344 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 8 V | |
Ripple Current | 627 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8AX430MEFC6.3X11
This table gives cross-reference parts and alternative options found for 8AX430MEFC6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8AX430MEFC6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-AX431M8V6.3X11TBF | Aluminum Electrolytic Capacitor, Aluminum (wet) | NIC Components Corp | 8AX430MEFC6.3X11 vs NRE-AX431M8V6.3X11TBF |
8AX430MEFCT56.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 8V, 20% +Tol, 20% -Tol, 430uF, | Rubycon Corporation | 8AX430MEFC6.3X11 vs 8AX430MEFCT56.3X11 |
8AX430MEFCCA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 8V, 20% +Tol, 20% -Tol, 430uF, | Rubycon Corporation | 8AX430MEFC6.3X11 vs 8AX430MEFCCA6.3X11 |
8AX430MEFCFA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 8V, 20% +Tol, 20% -Tol, 430uF, | Rubycon Corporation | 8AX430MEFC6.3X11 vs 8AX430MEFCFA6.3X11 |
8AX430MEFCKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 8V, 20% +Tol, 20% -Tol, 430uF, | Rubycon Corporation | 8AX430MEFC6.3X11 vs 8AX430MEFCKC6.3X11 |
8AX430MEFCTZ6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 8V, 20% +Tol, 20% -Tol, 430uF, | Rubycon Corporation | 8AX430MEFC6.3X11 vs 8AX430MEFCTZ6.3X11 |
8AX430MEFCCC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 8V, 20% +Tol, 20% -Tol, 430uF, | Rubycon Corporation | 8AX430MEFC6.3X11 vs 8AX430MEFCCC6.3X11 |
NRE-AX431M8V6.3X11F | Aluminum Electrolytic Capacitor, Aluminum (wet) | NIC Components Corp | 8AX430MEFC6.3X11 vs NRE-AX431M8V6.3X11F |