There are no models available for this part yet.
Overview of 8C26-1B000 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U98C26110C1 | Amphenol Communications Solutions | CFP4, Input Output Connectors, CAGE 1X2 WITH HS | |
U98C26210C1 | Amphenol Communications Solutions | CFP4, Input Output Connectors, CAGE 1X2 WITH HS | |
8A34011B-000AJG8 | Renesas Electronics Corporation | Line Card Synchronizer for IEEE 1588 - Eight Channels |
Price & Stock for 8C26-1B000 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05111990472
|
Avnet Americas | Connector Accessories Metal Cage Zinc Alloy Nickel Finish Dual Key For (4 And 6) POS - Bulk (Alt: 05111990472) RoHS: Compliant Min Qty: 3360 Package Multiple: 560 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
517-8C26-1B000
|
Mouser Electronics | I/O Connectors RA RCPT MTL EMI CAGE EXT RA SMT RoHS: Compliant | 0 |
|
$2.2200 | Order Now |
CAD Models for 8C26-1B000 by 3M Interconnect
Part Data Attributes for 8C26-1B000 by 3M Interconnect
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ZINC ALLOY
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
26
|
UL Flammability Code
|
94V-0
|