There are no models available for this part yet.
Overview of 8CLE-100E by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC100ELT24DG | Rochester Electronics LLC | MC100ELT24 - TTL to ECL Translator, 1 Func, Complementary Output | |
MC100ELT24DTG | Rochester Electronics LLC | TTL to ECL Translator, Complementary Output, ECL, TSSOP 8 | |
CST4835-100EC | Coilcraft Inc | Current Sense Transformer |
Price & Stock for 8CLE-100E by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
8CLE-100E
|
Avnet Americas | Current Limiting Fuse CLE Type Class E 8.3kV 100A - Bulk (Alt: 8CLE-100E) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,081.5667 / $1,275.5828 | Buy Now | |
DISTI #
504-8CLE-100E
|
Mouser Electronics | Cartridge Fuses 8.3kV 100A Single Barrel RoHS: Not Compliant | 0 |
|
$1,253.4000 / $1,343.0200 | Order Now |