Part Details for 8D015J15PA by SOURIAU-SUNBANK
Overview of 8D015J15PA by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Robotics and Drones
Price & Stock for 8D015J15PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK5607
|
Newark | 8D 15C 14#20 1#16 Pin Recp |Souriau-Sunbank/eaton 8D015J15PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.9300 / $109.1800 | Buy Now |
DISTI #
5664-8D015J15PA-ND
|
DigiKey | 8D 15C 14#20 1#16 PIN RECP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$81.2200 / $107.4200 | Buy Now |
DISTI #
1792-48923-ND
|
DigiKey | 8D 15C 14#20 1#16 PIN RECP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$62.3050 / $71.8900 | Buy Now |
DISTI #
649-8D015J15PA
|
Mouser Electronics | Circular MIL Spec Connector 8D 15C 14#20 1#16 PIN RECP | 0 |
|
$71.8900 | Order Now |
DISTI #
8D015J15PA
|
PEI Genesis | 8D 15C 14#20 1#16 PIN RECP Min Qty: 1 | 8 |
|
$63.3400 | Buy Now |
Part Details for 8D015J15PA
8D015J15PA CAD Models
8D015J15PA Part Data Attributes
|
8D015J15PA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8D015J15PA
SOURIAU-SUNBANK
MIL Series Connector, 15 Contact(s), Composite, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 14,1 | |
Contact Sizes | 20,16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 102 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Unique Insert Number | 15-15 |