Part Details for 8D021F48SN by SOURIAU-SUNBANK
Overview of 8D021F48SN by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8D021F48SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOG8D021F48SN
|
Interstate Connecting Components | J59082 | 0 |
|
Buy Now | |
DISTI #
8D021F48SN
|
PEI Genesis | 8D 4C 4#8 SKT RECP | 0 |
|
Buy Now |
Part Details for 8D021F48SN
8D021F48SN CAD Models
8D021F48SN Part Data Attributes
|
8D021F48SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8D021F48SN
SOURIAU-SUNBANK
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Quantities | 4 | |
Contact Sizes | 8 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 21-48 |
Alternate Parts for 8D021F48SN
This table gives cross-reference parts and alternative options found for 8D021F48SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8D021F48SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8D021TT48SN | MIL Series Connector, 4 Contact(s), Titanium Alloy, Female, Crimp Terminal, Receptacle, | SOURIAU-SUNBANK | 8D021F48SN vs 8D021TT48SN |
8D021K48SN | MIL Series Connector, 4 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | SOURIAU-SUNBANK | 8D021F48SN vs 8D021K48SN |
8D021Z48SN | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | SOURIAU-SUNBANK | 8D021F48SN vs 8D021Z48SN |
8D021X48SN | MIL Series Connector, 4 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | SOURIAU-SUNBANK | 8D021F48SN vs 8D021X48SN |
8D0-21F48SN | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | SOURIAU-SUNBANK | 8D021F48SN vs 8D0-21F48SN |
8D0-21W48SN | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Esterline Technologies Corporation | 8D021F48SN vs 8D0-21W48SN |
8D0-21M48SN | MIL Series Connector, 4 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | Esterline Technologies Corporation | 8D021F48SN vs 8D0-21M48SN |
8D0-21K48SN | MIL Series Connector, 4 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | SOURIAU-SUNBANK | 8D021F48SN vs 8D0-21K48SN |
8D0-21X48SN | MIL Series Connector, 4 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | Esterline Technologies Corporation | 8D021F48SN vs 8D0-21X48SN |
8D021J48SN | MIL Series Connector, 4 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | Esterline Technologies Corporation | 8D021F48SN vs 8D021J48SN |