Part Details for 8D0C13F35PA by SOURIAU-SUNBANK
Overview of 8D0C13F35PA by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Robotics and Drones
Price & Stock for 8D0C13F35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-8D0C13F35PA-ND
|
DigiKey | 8D 22C 22#22D PIN RECP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
166 In Stock |
|
$63.8100 / $84.4000 | Buy Now |
DISTI #
2899-8D0C13F35PA-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
37 In Stock |
|
$69.9270 / $87.4200 | Buy Now |
DISTI #
649-8D0C13F35PA
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$70.2200 / $73.0300 | Order Now |
|
Quest Components | 80 |
|
$82.5600 / $99.0700 | Buy Now | |
DISTI #
8D0C13F35PA
|
PEI Genesis | 8D 22C 22#22D PIN RECP Min Qty: 1 | 27 |
|
$58.5100 / $76.5200 | Buy Now |
Part Details for 8D0C13F35PA
8D0C13F35PA CAD Models
8D0C13F35PA Part Data Attributes
|
8D0C13F35PA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8D0C13F35PA
SOURIAU-SUNBANK
MIL Series Connector, 22 Contact(s), Aluminium Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
Degrees of Rotation | 113 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL PALTED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 13 | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
Unique Insert Number | 13-35 |