Part Details for 8D0C13F35PN by SOURIAU-SUNBANK
Overview of 8D0C13F35PN by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8D0C13F35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOM8D0C13F35PN
|
Heilind Electronics | Americas - 26 in Stock |
|
$50.7738 / $64.8777 | Buy Now | |
DISTI #
8D0C13F35PN
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1084 In Stock |
|
$33.3400 / $50.6100 | Buy Now |
DISTI #
SOG8D0C13F35PN
|
Interstate Connecting Components | J5908 | 0 |
|
Buy Now | |
DISTI #
SOM8D0C13F35PN
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 8D0C13F35PN
8D0C13F35PN CAD Models
8D0C13F35PN Part Data Attributes
|
8D0C13F35PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8D0C13F35PN
SOURIAU-SUNBANK
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Wire Wrap Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-C-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 22 |