Part Details for 8D0C13F35SN by SOURIAU-SUNBANK
Overview of 8D0C13F35SN by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8D0C13F35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1792-4152-ND
|
DigiKey | CONN RCPT FMALE 22POS GOLD SLDR Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
140 In Stock |
|
$86.6600 / $144.4400 | Buy Now |
DISTI #
649-8D0C13F35SN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$97.4100 / $142.3800 | Order Now |
DISTI #
SOM8D0C13F35SN
|
Heilind Electronics | SQ FLANGE RECEPT SHORT PC TAIL | Americas - 26 in Stock |
|
$43.7783 / $55.9390 | Buy Now |
DISTI #
SOG8D0C13F35SN
|
Interstate Connecting Components | J5908 | 0 |
|
Buy Now | |
DISTI #
SOM8D0C13F35SN
|
Interstate Connecting Components | SQ FLANGE RECEPT SHORT PC TAIL | 125 |
|
$43.8214 / $55.9940 | Buy Now |
Part Details for 8D0C13F35SN
8D0C13F35SN CAD Models
8D0C13F35SN Part Data Attributes
|
8D0C13F35SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8D0C13F35SN
SOURIAU-SUNBANK
MIL Series Connector, 22 Contact(s), Aluminium Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL PALTED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 13 | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
Unique Insert Number | 13-35 |
Alternate Parts for 8D0C13F35SN
This table gives cross-reference parts and alternative options found for 8D0C13F35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8D0C13F35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8D7S13F35SN | MIL Series Connector, 22 Contact(s), Aluminium Alloy, Female, Solder Terminal, Receptacle, | SOURIAU-SUNBANK | 8D0C13F35SN vs 8D7S13F35SN |