8D0L17M35PN046
SOURIAU-SUNBANK
Description: MIL Series Connector, 55 Contact(s), Composite, Male, Solder Terminal, Receptacle,

Overview of 8D0L17M35PN046 by SOURIAU-SUNBANK

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Security and Surveillance Industrial Automation Audio and Video Systems Transportation and Logistics Energy and Power Systems Renewable Energy Electronic Manufacturing Automotive Robotics and Drones

Price & Stock for 8D0L17M35PN046 by SOURIAU-SUNBANK

Part # Manufacturer Description Stock Price Buy
DISTI # 8D0L17M35PN046
TTI Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each Americas - 195
In Stock
  • 1 $146.9400
  • 5 $134.2500
  • 10 $131.6200
  • 25 $129.0000
  • 50 $126.2800
  • 100 $123.7900
$123.7900 / $146.9400 Buy Now
DISTI # SOM8D0L17M35PN046
Interstate Connecting Components   0
Buy Now

CAD Models for 8D0L17M35PN046 by SOURIAU-SUNBANK
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8D0L17M35PN046 by SOURIAU-SUNBANK

8D0L17M35PN046
SOURIAU-SUNBANK
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
55
Contact Sizes
22D
Coupling Type
THREADED
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
Insulator Material
POLYETHYLENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
NICKEL
Shell Material
COMPOSITE
Shell Size
17
Termination Type
SOLDER
Total Number of Contacts
55
Unique Insert Number
17-35
Want to compare parts?
  1. 8D0L17M35PN046
    SOURIAU-SUNBANK
    MIL Series Connector, 55 Contact(s), Composite, Male, Solder Terminal, Receptacle,
    VS

Alternate Parts for 8D0L17M35PN046

This table gives cross-reference parts and alternative options found for 8D0L17M35PN046. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8D0L17M35PN046, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TVPS40RF-17-35PE(P25) MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Amphenol Corporation 8D0L17M35PN046 vs TVPS40RF-17-35PE(P25)
88-569765-35G MIL Series Connector, 55 Contact(s), Male, Solder Terminal, Receptacle, Amphenol Corporation 8D0L17M35PN046 vs 88-569765-35G
TVP40RW-17-35P(P25AD) MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Amphenol Corporation 8D0L17M35PN046 vs TVP40RW-17-35P(P25AD)
TVPS40RF-17-35PA(P25) MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Amphenol Corporation 8D0L17M35PN046 vs TVPS40RF-17-35PA(P25)
8D0L17F35PN MIL Series Connector, 55 Contact(s), Aluminium Alloy, Male, Solder Terminal, Receptacle, SOURIAU-SUNBANK 8D0L17M35PN046 vs 8D0L17F35PN
TVP40DZ-17-35PA(P25) MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Amphenol Corporation 8D0L17M35PN046 vs TVP40DZ-17-35PA(P25)
TVP40RW-17-35PA(P25AD) MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Amphenol Corporation 8D0L17M35PN046 vs TVP40RW-17-35PA(P25AD)
TVPS40RF-17-35P(P25) MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Amphenol Corporation 8D0L17M35PN046 vs TVPS40RF-17-35P(P25)
TVPS40RF-17-35P(P25AD) MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Amphenol Corporation 8D0L17M35PN046 vs TVPS40RF-17-35P(P25AD)
TVP40DZ-17-35P(P25) MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Amphenol Corporation 8D0L17M35PN046 vs TVP40DZ-17-35P(P25)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8D0L17M35PN046 by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8D0L17M35PN046 by SOURIAU-SUNBANK

Select Manufacturer
Which Manufacturer of 8D0L17M35PN046 would you like to use for your alert(s)?
  • Please alert me when 8D0L17M35PN046 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8D0L17M35PN046 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8D0L17M35PN046 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8D0L17M35PN046 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8D0L17M35PN046.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8D0L17M35PN046 by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: