Part Details for 8D5-09F35SN by SOURIAU-SUNBANK
Overview of 8D5-09F35SN by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 8D5-09F35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T4259
|
Newark | . Rohs Compliant: Yes |Souriau-Sunbank/eaton 8D5-09F35SN Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.9100 / $96.4800 | Buy Now |
DISTI #
2899-8D5-09F35SN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
161 In Stock |
|
$36.1480 / $43.0400 | Buy Now |
DISTI #
SOM8D5-09F35SN
|
Heilind Electronics | 38999 SERIES III PLUG W/RFI SHIELD NICKL | Americas - 15 in Stock |
|
$30.7381 / $39.2765 | Buy Now |
|
Quest Components | 129 |
|
$44.5800 / $62.4000 | Buy Now | |
DISTI #
8D5-09F35SN
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$27.6900 / $44.5000 | Buy Now |
DISTI #
SOM8D5-09F35SN
|
Interstate Connecting Components | 38999 SERIES III PLUG W/RFI SHIELD NICKL | 186 |
|
$30.7381 / $39.2765 | Buy Now |
Part Details for 8D5-09F35SN
8D5-09F35SN CAD Models
8D5-09F35SN Part Data Attributes
|
8D5-09F35SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8D5-09F35SN
SOURIAU-SUNBANK
MIL Series Connector, 6 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 6 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
Degrees of Rotation | 105 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 09-35 |