There are no models available for this part yet.
Overview of 8D5-09W35PN by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 8D5-09W35PN by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2899-8D5-09W35PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
37 In Stock |
|
$45.3915 / $54.0400 | Buy Now | |
DISTI #
649-8D5-09W35PN
|
Mouser Electronics | Circular MIL Spec Connector 6P SZ 9 CABLE MOUNT RFI PIN PLUG RoHS: Not Compliant | 0 |
|
$68.3700 | Order Now | |
DISTI #
8D5-09W35PN
|
TTI | Circular MIL Spec Connector 6P SZ 9 CABLE MOUNT RFI PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$33.6500 / $56.2800 | Buy Now |
CAD Models for 8D5-09W35PN by SOURIAU-SUNBANK
Part Data Attributes for 8D5-09W35PN by SOURIAU-SUNBANK
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU INC
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
OLIVE DRAB CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
09
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
6
|
Related Parts for 8D5-09W35PN
-
8D5-09W98SNMilitary Circular Connectors
-
M85049/38-13WMilitary Connector Accessories
-
16231701301000Headers and Edge Type Connectors
-
T491C156K016ATFixed Capacitors
-
ERA3AEB5112VFixed Resistors
-
AT89C51ED2-RDTUMMicrocontrollers
-
IPP220N25NFDPower Field-Effect Transistors
-
B82498F3391G001Fixed Inductors
-
WP154A4SUREQBFZGWVisible LEDs