Part Details for 8D5-11F02PN by SOURIAU-SUNBANK
Overview of 8D5-11F02PN by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 8D5-11F02PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-8D5-11F02PN
|
Mouser Electronics | Circular MIL Spec Connector | 1 |
|
$59.6700 / $110.7900 | Buy Now |
DISTI #
SOM8D5-11F02PN
|
Heilind Electronics | SERIES III RFI PLUG NICKEL PIN | Americas - 22 in Stock |
|
$33.2455 / $42.4805 | Buy Now |
DISTI #
8D5-11F02PN
|
TTI | Circular MIL Spec Connector Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$30.0500 / $33.8000 | Buy Now |
DISTI #
SOM8D5-11F02PN
|
Interstate Connecting Components | SERIES III RFI PLUG NICKEL PIN | 68 |
|
$33.2455 / $42.4805 | Buy Now |
DISTI #
8D5-11F02PN
|
FDH Electronics | Connector Min Qty: 1 | 331 |
|
$28.7120 / $38.1090 | Buy Now RFQ |
Part Details for 8D5-11F02PN
8D5-11F02PN CAD Models
8D5-11F02PN Part Data Attributes:
|
8D5-11F02PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8D5-11F02PN
SOURIAU-SUNBANK
MIL Series Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 2 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 95 | |
Other Description | PLUG WITH RFI SHIELDING | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Unique Insert Number | 11-02 |