Part Details for 8D5-11F35SN by SOURIAU-SUNBANK
Overview of 8D5-11F35SN by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 8D5-11F35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X6910
|
Newark | Connector Rohs Compliant: Yes |Souriau-Sunbank/eaton 8D5-11F35SN Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.9100 / $96.4800 | Buy Now |
DISTI #
2899-8D5-11F35SN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$37.3000 / $44.4000 | Buy Now |
DISTI #
649-8D5-11F35SN
|
Mouser Electronics | Circular MIL Spec Connector 13P SZ 11 CABLE MNT RFI SOCKET PLUG | 9 |
|
$40.8800 / $103.2900 | Buy Now |
DISTI #
SOM8D5-11F35SN
|
Heilind Electronics | Americas - 31 in Stock |
|
$31.9315 / $40.8014 | Buy Now | |
|
Quest Components | 5 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | 8 |
|
$89.3800 | Buy Now |
DISTI #
8D5-11F35SN
|
TTI | Circular MIL Spec Connector 13P SZ 11 CABLE MNT RFI SOCKET PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$30.4100 / $47.4400 | Buy Now |
DISTI #
SOM8D5-11F35SN
|
Interstate Connecting Components | 93 |
|
$31.9315 / $40.8014 | Buy Now | |
DISTI #
8D5-11F35SN
|
FDH Electronics | Placeholder Min Qty: 1 | 460 |
|
Buy Now RFQ |
Part Details for 8D5-11F35SN
8D5-11F35SN CAD Models
8D5-11F35SN Part Data Attributes:
|
8D5-11F35SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8D5-11F35SN
SOURIAU-SUNBANK
MIL Series Connector, 13 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 13 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL PALTED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
Unique Insert Number | 11-35 |