Part Details for 8D5-17W20PN by SOURIAU-SUNBANK
Overview of 8D5-17W20PN by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8D5-17W20PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-8D5-17W20PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
100 In Stock |
|
$56.7385 / $67.5400 | Buy Now |
DISTI #
649-8D5-17W20PN
|
Mouser Electronics | Circular MIL Spec Connector 20P SZ 17 CABLE MNT RFI PIN PLUG RoHS: Not Compliant | 10 |
|
$60.3500 / $102.3800 | Buy Now |
DISTI #
8D5-17W20PN
|
TTI | Circular MIL Spec Connector 20P SZ 17 CABLE MNT RFI PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 192 In Stock |
|
$53.0100 / $72.7900 | Buy Now |
DISTI #
SOM8D5-17W20PN
|
Interstate Connecting Components | ELE CONNECTOR PLG WITH C | 0 |
|
$49.5695 / $63.3389 | Buy Now |
Part Details for 8D5-17W20PN
8D5-17W20PN CAD Models
8D5-17W20PN Part Data Attributes
|
8D5-17W20PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8D5-17W20PN
SOURIAU-SUNBANK
MIL Series Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP |