8D5-19W28PN
Description: MIL Series Connector,

Overview of 8D5-19W28PN by SOURIAU-SUNBANK

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 8D5-19W28PN by SOURIAU-SUNBANK

Part # Manufacturer Description Stock Price Buy
DISTI # SOM8D5-19W28PN
Interstate Connecting Components 8D SERIES RFI PLUG OD CADMIUM PIN 1
  • 1 $62.3714
  • 5 $60.1439
  • 10 $60.2022
  • 25 $56.4396
  • 50 $52.3498
$52.3498 / $62.3714 Buy Now

CAD Models for 8D5-19W28PN by SOURIAU-SUNBANK
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8D5-19W28PN by SOURIAU-SUNBANK

8D5-19W28PN
SOURIAU-SUNBANK
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
Connector Type
MIL SERIES CONNECTOR
Coupling Type
THREADED
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Type
CABLE
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Shell Material
ALUMINUM ALLOY
Termination Type
CRIMP
Want to compare parts?
  1. 8D5-19W28PN
    SOURIAU-SUNBANK
    MIL Series Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8D5-19W28PN by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8D5-19W28PN by SOURIAU-SUNBANK

Select Manufacturer
Which Manufacturer of 8D5-19W28PN would you like to use for your alert(s)?
  • Please alert me when 8D5-19W28PN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8D5-19W28PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8D5-19W28PN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8D5-19W28PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8D5-19W28PN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8D5-19W28PN by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: