Part Details for 8D5-21W48SN by SOURIAU-SUNBANK
Overview of 8D5-21W48SN by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 8D5-21W48SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-8D5-21W48SN-ND
|
DigiKey | CONNECTOR Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
649-8D5-21W48SN
|
Mouser Electronics | Circular MIL Spec Connector 4P Plug RFI Shield Sz 21 w/ Skt Cont | 6 |
|
$294.1700 / $359.1300 | Buy Now |
DISTI #
SOM8D5-21W48SN
|
Heilind Electronics | Americas - 12 in Stock |
|
$472.6375 | Buy Now | |
DISTI #
8D5-21W48SN
|
TTI | Circular MIL Spec Connector 4P Plug RFI Shield Sz 21 w/ Skt Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 19 In Stock |
|
$245.5300 / $359.1200 | Buy Now |
DISTI #
SOM8D5-21W48SN
|
Interstate Connecting Components | 0 |
|
$394.0310 / $421.2056 | Buy Now |
Part Details for 8D5-21W48SN
8D5-21W48SN CAD Models
8D5-21W48SN Part Data Attributes
|
8D5-21W48SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8D5-21W48SN
SOURIAU-SUNBANK
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FIRE/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |
Alternate Parts for 8D5-21W48SN
This table gives cross-reference parts and alternative options found for 8D5-21W48SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8D5-21W48SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8D521K48SN | MIL Series Connector, 4 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Esterline Technologies Corporation | 8D5-21W48SN vs 8D521K48SN |
8D5-21M48SN | MIL Series Connector, 4 Contact(s), Composite, Female, Crimp Terminal, Plug | SOURIAU-SUNBANK | 8D5-21W48SN vs 8D5-21M48SN |
8D5-21ZC48SN | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | SOURIAU-SUNBANK | 8D5-21W48SN vs 8D5-21ZC48SN |
8D521J48SN | MIL Series Connector, 4 Contact(s), Composite, Female, Crimp Terminal, Plug, | SOURIAU-SUNBANK | 8D5-21W48SN vs 8D521J48SN |
8D5-21TT48SN | MIL Series Connector, 4 Contact(s), Titanium Alloy, Female, Crimp Terminal, Plug, | Esterline Technologies Corporation | 8D5-21W48SN vs 8D5-21TT48SN |
8D5-21Z48SN | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Esterline Technologies Corporation | 8D5-21W48SN vs 8D5-21Z48SN |
8D5-21TF48SN | MIL Series Connector, 4 Contact(s), Titanium Alloy, Female, Crimp Terminal, Plug, | Esterline Technologies Corporation | 8D5-21W48SN vs 8D5-21TF48SN |
8D5-21W48SN | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Esterline Technologies Corporation | 8D5-21W48SN vs 8D5-21W48SN |
8D5-21S48SN | MIL Series Connector, 4 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Esterline Technologies Corporation | 8D5-21W48SN vs 8D5-21S48SN |
8D521TT48SN | MIL Series Connector, 4 Contact(s), Titanium Alloy, Female, Crimp Terminal, Plug, | Esterline Technologies Corporation | 8D5-21W48SN vs 8D521TT48SN |