Part Details for 8D5-25W35SN by SOURIAU-SUNBANK
Overview of 8D5-25W35SN by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8D5-25W35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOM8D5-25W35SN
|
Heilind Electronics | SERIES III RFI PLUG OD CADMIUM SOCKET | Americas - 1 in Stock |
|
$71.8088 / $91.7556 | Buy Now |
DISTI #
8D5-25W35SN
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 600 In Stock |
|
$72.5000 / $93.0400 | Buy Now |
DISTI #
SOM8D5-25W35SN
|
Interstate Connecting Components | SERIES III RFI PLUG OD CADMIUM SOCKET | 0 |
|
$68.8360 / $87.9570 | Buy Now |
Part Details for 8D5-25W35SN
8D5-25W35SN CAD Models
8D5-25W35SN Part Data Attributes
|
8D5-25W35SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8D5-25W35SN
SOURIAU-SUNBANK
MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 128 |