Part Details for 8D5-25W44PN070 by SOURIAU-SUNBANK
Overview of 8D5-25W44PN070 by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8D5-25W44PN070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-8D5-25W44PN070-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
2 In Stock |
|
$293.3900 / $349.2800 | Buy Now |
DISTI #
SOG8D5-25W44PN070
|
Heilind Electronics | Americas - 1 in Stock |
|
Buy Now | ||
|
Quest Components | 1 |
|
$884.6100 | Buy Now | |
DISTI #
SOG8D5-25W44PN070
|
Interstate Connecting Components | 1 |
|
Buy Now | ||
DISTI #
8D5-25W44PN070
|
FDH Electronics | Connector 38999 Min Qty: 1 | 0 |
|
Buy Now RFQ |