Part Details for 8D5-25Z44PN by SOURIAU-SUNBANK
Overview of 8D5-25Z44PN by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 8D5-25Z44PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-8D525Z44PN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$425.6200 / $440.3500 | Order Now |
|
Bisco Industries | 4 |
|
Buy Now | ||
DISTI #
SOM8D5-25Z44PN
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 8D5-25Z44PN
8D5-25Z44PN CAD Models
8D5-25Z44PN Part Data Attributes:
|
8D5-25Z44PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8D5-25Z44PN
SOURIAU-SUNBANK
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FIRE/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | BLACK ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |