Part Details for 8D513F26SA by SOURIAU-SUNBANK
Overview of 8D513F26SA by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 8D513F26SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-8D513F26SA
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$89.3500 / $104.7800 | Order Now |
DISTI #
SOG8D513F26SA
|
Interstate Connecting Components | J5908 | 0 |
|
Buy Now | |
DISTI #
8D513F26SA
|
PEI Genesis | 8D 26C 6#22D 2#12 SKT PLUG Min Qty: 1 | 27 |
|
$54.8600 / $71.7400 | Buy Now |
Part Details for 8D513F26SA
8D513F26SA CAD Models
8D513F26SA Part Data Attributes
|
8D513F26SA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8D513F26SA
SOURIAU-SUNBANK
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED, RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Quantities | 6,2 | |
Contact Sizes | 22D,12 | |
Coupling Type | THREADED | |
Degrees of Rotation | 113 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Unique Insert Number | 13-26 |