8D517J06AC
Description: MIL Series Connector,

Overview of 8D517J06AC by SOURIAU-SUNBANK

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for 8D517J06AC by SOURIAU-SUNBANK

Part # Manufacturer Description Stock Price Buy
DISTI # 05AK8848
Newark 8D 6C 6#20 Pin Plug |Souriau-Sunbank/eaton 8D517J06AC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 7
  • 1 $106.0000
  • 5 $98.8100
  • 10 $95.2200
  • 25 $89.8300
  • 50 $86.2300
$86.2300 / $106.0000 Buy Now
DISTI # 1792-99151-ND
DigiKey 8D 6C 6#20 PIN PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 7
In Stock
  • 1 $84.5900
  • 10 $73.3100
  • 25 $64.6900
  • 50 $57.8800
  • 100 $50.7500
$50.7500 / $84.5900 Buy Now
DISTI # 649-8D517J06AC
Mouser Electronics Circular MIL Spec Connector 8D 6C 6#20 PIN PLUG 0
  • 1 $84.4500
  • 10 $73.1900
  • 50 $73.1600
  • 100 $70.9100
$70.9100 / $84.4500 Order Now

CAD Models for 8D517J06AC by SOURIAU-SUNBANK
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8D517J06AC by SOURIAU-SUNBANK

8D517J06AC
SOURIAU-SUNBANK
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999 SERIES III, POLARIZED, RFI SHIELDED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Quantities
6
Contact Sizes
12
Coupling Type
THREADED
Degrees of Rotation
66
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
Insulator Material
POLYETHYLENE
JESD-609 Code
e4
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
C
Shell Finish
CADMIUM
Shell Material
COMPOSITE
Shell Size
17
Termination Type
CRIMP
Total Number of Contacts
6
Unique Insert Number
17-06
Want to compare parts?
  1. 8D517J06AC
    SOURIAU-SUNBANK
    MIL Series Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8D517J06AC by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8D517J06AC by SOURIAU-SUNBANK

Select Manufacturer
Which Manufacturer of 8D517J06AC would you like to use for your alert(s)?
  • Please alert me when 8D517J06AC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8D517J06AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8D517J06AC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8D517J06AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8D517J06AC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8D517J06AC by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: