Part Details for 8D519W18PA by SOURIAU-SUNBANK
Overview of 8D519W18PA by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 8D519W18PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AK1179
|
Newark | 8D 18C 14#22D 4#8 Pin Plug |Souriau-Sunbank/eaton 8D519W18PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$214.0000 / $259.6500 | Buy Now |
DISTI #
5664-8D519W18PA-ND
|
DigiKey | CONN PLUG MALE 18POS GOLD CRIMP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
108 In Stock |
|
$201.5800 / $266.6100 | Buy Now |
DISTI #
649-8D519W18PA
|
Mouser Electronics | Circular MIL Spec Connector 8D 18C 14#22D 4#8 PIN PLUG | 0 |
|
$268.9900 / $285.0700 | Order Now |
DISTI #
8D519W18PA
|
PEI Genesis | 8D 18C 14#22D 4#8 PIN PLUG Min Qty: 1 | 1 |
|
$233.1400 | Buy Now |
Part Details for 8D519W18PA
8D519W18PA CAD Models
8D519W18PA Part Data Attributes
|
8D519W18PA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8D519W18PA
SOURIAU-SUNBANK
MIL Series Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED, RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Quantities | 14,4 | |
Contact Sizes | 22D,8TW | |
Coupling Type | THREADED | |
Degrees of Rotation | 135 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
Unique Insert Number | 19-18 |