Part Details for 8D519WH1SND1C by SOURIAU-SUNBANK
Overview of 8D519WH1SND1C by SOURIAU-SUNBANK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8D519WH1SND1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8D519WH1SND1C
|
TTI | Circular MIL Spec Connector Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,769.2500 | Buy Now |
Part Details for 8D519WH1SND1C
8D519WH1SND1C CAD Models
8D519WH1SND1C Part Data Attributes
|
8D519WH1SND1C
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8D519WH1SND1C
SOURIAU-SUNBANK
MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS:MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for 8D519WH1SND1C
This table gives cross-reference parts and alternative options found for 8D519WH1SND1C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8D519WH1SND1C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8D519ZH1SND1C | MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | Esterline Technologies Corporation | 8D519WH1SND1C vs 8D519ZH1SND1C |
8D519ZH1SND1C | MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | SOURIAU-SUNBANK | 8D519WH1SND1C vs 8D519ZH1SND1C |