There are no models available for this part yet.
Overview of 8D521J35BN by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 8D521J35BN by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AK1211
|
Newark | 8D 79C 79#22D Skt Plug |Souriau-Sunbank/eaton 8D521J35BN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$90.8700 / $101.1200 | Buy Now | |
DISTI #
5664-8D521J35BN-ND
|
DigiKey | 8D 79C 79#22D SKT PLUG Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
274 In Stock |
|
$73.5000 / $97.2100 | Buy Now | |
DISTI #
1792-103599-ND
|
DigiKey | 8D 79C 79#22D SKT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$57.8100 / $96.3500 | Buy Now | |
DISTI #
649-8D521J35BN
|
Mouser Electronics | Circular MIL Spec Connector 8D 79C 79#22D SKT PLUG | 0 |
|
$70.9100 / $95.9100 | Order Now | |
DISTI #
8D521J35BN
|
PEI Genesis | 8D 79C 79#22D SKT PLUG Min Qty: 1 | 28 |
|
$71.8400 / $93.9400 | Buy Now |
CAD Models for 8D521J35BN by SOURIAU-SUNBANK
Part Data Attributes for 8D521J35BN by SOURIAU-SUNBANK
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999 SERIES III, RFI SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
79
|
Contact Sizes
|
22D
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
80
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CADMIUM
|
Shell Material
|
COMPOSITE
|
Shell Size
|
21
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
79
|
Unique Insert Number
|
21-35
|