Part Details for 8D521M39AN by SOURIAU-SUNBANK
Overview of 8D521M39AN by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 8D521M39AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-8D521M39AN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$103.0000 / $120.7800 | Order Now |
DISTI #
2703779
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, PLUG, 21-39, PIN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$125.1700 / $132.4651 | Buy Now |
DISTI #
2703779
|
Farnell | CIRCULAR CONNECTOR, PLUG, 21-39, PIN RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 228 |
|
$107.5031 | Buy Now |
Part Details for 8D521M39AN
8D521M39AN CAD Models
8D521M39AN Part Data Attributes
|
8D521M39AN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8D521M39AN
SOURIAU-SUNBANK
MIL Series Connector, 39 Contact(s), Composite, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 37,2 | |
Contact Sizes | 20,16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL PLATED | |
Shell Material | COMPOSITE | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 39 | |
Unique Insert Number | 21-39 |