Part Details for 8D521M41BN by SOURIAU-SUNBANK
Overview of 8D521M41BN by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 8D521M41BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AK1297
|
Newark | 8D 41C 41#20 Skt Plug |Souriau-Sunbank/eaton 8D521M41BN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$77.0200 / $100.8000 | Buy Now |
DISTI #
8D521M41BN-ND
|
DigiKey | 8D 41C 41#20 SKT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
37 In Stock |
|
$43.7400 / $72.9000 | Buy Now |
DISTI #
649-8D521M41BN
|
Mouser Electronics | Circular MIL Spec Connector 8D 41C 41#20 SKT PLUG RoHS: Compliant | 0 |
|
$70.9100 / $72.9000 | Order Now |
DISTI #
2703800
|
Farnell | CIRCULAR CONNECTOR, PLUG, 21-41, SKT RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 254 |
|
$94.2821 | Buy Now |
Part Details for 8D521M41BN
8D521M41BN CAD Models
8D521M41BN Part Data Attributes
|
8D521M41BN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8D521M41BN
SOURIAU-SUNBANK
MIL Series Connector, 41 Contact(s), Composite, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 41 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL PLATED | |
Shell Material | COMPOSITE | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 | |
Unique Insert Number | 21-41 |