Part Details for 8D711W99SN by SOURIAU-SUNBANK
Overview of 8D711W99SN by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8D711W99SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AK2570
|
Newark | 8D 7C 7#20 Skt J/N |Souriau-Sunbank/eaton 8D711W99SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$47.0100 / $67.6900 | Buy Now |
DISTI #
5664-8D711W99SN-ND
|
DigiKey | 8D 7C 7#20 SKT J/N Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
463 In Stock |
|
$44.5000 / $58.8600 | Buy Now |
DISTI #
1792-124481-ND
|
DigiKey | 8D 7C 7#20 SKT J/N Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$31.3400 / $52.2300 | Buy Now |
DISTI #
649-8D711W99SN
|
Mouser Electronics | Circular MIL Spec Connector 8D 7C 7#20 SKT J/N | 0 |
|
$68.3700 | Order Now |
DISTI #
SOG8D711W99SN
|
Interstate Connecting Components | J5908 | 0 |
|
Buy Now | |
DISTI #
8D711W99SN
|
PEI Genesis | 8D 7C 7#20 SKT J/N Min Qty: 1 | 35 |
|
$38.1600 / $49.9000 | Buy Now |
Part Details for 8D711W99SN
8D711W99SN CAD Models
8D711W99SN Part Data Attributes
|
8D711W99SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8D711W99SN
SOURIAU-SUNBANK
MIL Series Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Quantities | 7 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Unique Insert Number | 11-99 |