There are no models available for this part yet.
Overview of 8D717F35PN by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8D717F35PN by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
649-8D717F35PN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$87.0200 / $102.0400 | Order Now | |
DISTI #
70450378
|
RS | D38999 Conn,8D, Recep, male,55w, jam nut, Ni | Souriau-Sunbank by Eaton 8D717F35PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$88.7700 / $102.0400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant |
3 Partner Stock |
|
$101.0800 / $119.0000 | Buy Now | ||
DISTI #
C1S705800284077
|
Chip1Stop | Connector Circular | 3 |
|
$134.0000 / $140.0000 | Buy Now |
CAD Models for 8D717F35PN by SOURIAU-SUNBANK
Part Data Attributes for 8D717F35PN by SOURIAU-SUNBANK
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999 SERIES III
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Quantities
|
55
|
Contact Sizes
|
22D
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
80
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINIUM ALLOY
|
Shell Size
|
17
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
55
|
Unique Insert Number
|
17-35
|
Alternate Parts for 8D717F35PN
This table gives cross-reference parts and alternative options found for 8D717F35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8D717F35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8D7-17F35PN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Esterline Technologies Corporation | 8D717F35PN vs 8D7-17F35PN |
8D717F35PN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Esterline Technologies Corporation | 8D717F35PN vs 8D717F35PN |