There are no models available for this part yet.
Overview of 8D717W06PN by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 8D717W06PN by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AK2713
|
Newark | 8D 6C 6#20 Pin J/N |Souriau-Sunbank/eaton 8D717W06PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.1600 / $90.9500 | Buy Now | |
DISTI #
5664-8D717W06PN-ND
|
DigiKey | CONN RCPT MALE 6POS GOLD CRIMP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
856 In Stock |
|
$57.3300 / $75.8300 | Buy Now | |
DISTI #
1792-13024-ND
|
DigiKey | CONN RCPT MALE 6POS GOLD CRIMP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
649-8D717W06PN
|
Mouser Electronics | Circular MIL Spec Connector 8D 6C 6#20 PIN J/N | 0 |
|
$69.3100 / $69.7500 | Order Now | |
DISTI #
8D717W06PN
|
PEI Genesis | 8D 6C 6#12 PIN J/N | 0 |
|
Buy Now |
CAD Models for 8D717W06PN by SOURIAU-SUNBANK
Part Data Attributes for 8D717W06PN by SOURIAU-SUNBANK
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999 SERIES III
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
6
|
Contact Sizes
|
12
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
80
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINIUM ALLOY
|
Shell Size
|
17
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
6
|
Unique Insert Number
|
17-06
|