There are no models available for this part yet.
Overview of 8D723W35PN-LC by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for 8D723W35PN-LC by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1792-13580-ND
|
DigiKey | CONN RCPT HSG MALE 100POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$45.0900 / $75.1500 | Buy Now | |
DISTI #
5664-8D723W35PN-LC-ND
|
DigiKey | CONN RCPT HSG MALE 100POS PNL MT Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$65.1700 / $86.1900 | Buy Now | |
DISTI #
8D723W35PN-LC
|
PEI Genesis | 8D 100C 100#22D PIN J/N Min Qty: 1 | 12 |
|
$65.5100 / $75.5900 | Buy Now |