Part Details for 8D7C13F35SA by SOURIAU-SUNBANK
Overview of 8D7C13F35SA by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8D7C13F35SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-8D7C13F35SA
|
Mouser Electronics | Circular MIL Spec Connector Jam Nut, Size 13 35S | 9 |
|
$93.6600 / $109.8000 | Buy Now |
DISTI #
8D7C13F35SA
|
TTI | Circular MIL Spec Connector Jam Nut, Size 13 35S Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 130 In Stock |
|
$45.0800 / $63.3400 | Buy Now |
DISTI #
SOM8D7C13F35SA
|
Interstate Connecting Components | 8D SERIES JAM NUT RECEPT SHORT PC TAIL | 0 |
|
Buy Now |
Part Details for 8D7C13F35SA
8D7C13F35SA CAD Models
8D7C13F35SA Part Data Attributes
|
8D7C13F35SA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8D7C13F35SA
SOURIAU-SUNBANK
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |