Part Details for 8D7C13W35PN by SOURIAU-SUNBANK
Overview of 8D7C13W35PN by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8D7C13W35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8D7C13W35PN
|
TTI | Circular MIL Spec Connector 8D 22C 22#22D PIN J/N PCB Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$36.9500 / $54.5300 | Buy Now |
DISTI #
SOM8D7C13W35PN
|
Interstate Connecting Components | JAM NUT RECEPTACLE OD CAD SHORT PC TAIL CONTACTS PIN | 0 |
|
Buy Now |
Part Details for 8D7C13W35PN
8D7C13W35PN CAD Models
8D7C13W35PN Part Data Attributes:
|
8D7C13W35PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8D7C13W35PN
SOURIAU-SUNBANK
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |