There are no models available for this part yet.
Overview of 8D7C15F19SN by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8D7C15F19SN by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AK2335
|
Newark | 8D 19C 19#20 Skt J/N Pcb |Souriau-Sunbank/eaton 8D7C15F19SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.1800 / $177.5800 | Buy Now | |
DISTI #
2899-8D7C15F19SN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
37 In Stock |
|
$354.4530 / $421.9700 | Buy Now | |
DISTI #
1792-138175-ND
|
DigiKey | 8D 19C 19#20 SKT J/N PCB Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
649-8D7C15F19SN
|
Mouser Electronics | Circular MIL Spec Connector 8D 19C 19#20 SKT J/N PCB RoHS: Compliant | 0 |
|
$136.6400 / $160.1900 | Order Now | |
DISTI #
8D7C15F19SN
|
TTI | Circular MIL Spec Connector 8D 19C 19#20 SKT J/N PCB Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$67.9100 | Buy Now | |
DISTI #
SOM8D7C15F19SN
|
Interstate Connecting Components | 8D SERIES JAM NUT RECEPTACLE SHORT PC TAIL CONTACTS | 0 |
|
$60.8423 / $77.7430 | Buy Now | |
DISTI #
8D7C15F19SN
|
PEI Genesis | 8D 19C 19#20 SKT J/N PCB Min Qty: 1 | 88 |
|
$169.5500 / $247.8100 | Buy Now |
CAD Models for 8D7C15F19SN by SOURIAU-SUNBANK
Part Data Attributes for 8D7C15F19SN by SOURIAU-SUNBANK
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999 SERIES III
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
19
|
Contact Sizes
|
20
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
95
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
NICKEL PALTED
|
Shell Material
|
ALUMINIUM ALLOY
|
Shell Size
|
15
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
19
|
Unique Insert Number
|
15-19
|