Part Details for 8D7C21W41PN by SOURIAU-SUNBANK
Overview of 8D7C21W41PN by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8D7C21W41PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-8D7C21W41PN-ND
|
DigiKey | CONN RCPT MALE 41POS GOLD SOLDER Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$107.2800 / $141.8900 | Buy Now |
DISTI #
649-8D7C21W41PN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$144.7200 / $169.7000 | Order Now |
DISTI #
8D7C21W41PN
|
PEI Genesis | 8D 41C 41#20 PIN J/N | 0 |
|
Buy Now |
Part Details for 8D7C21W41PN
8D7C21W41PN CAD Models
8D7C21W41PN Part Data Attributes
|
8D7C21W41PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8D7C21W41PN
SOURIAU-SUNBANK
MIL Series Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 41 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 21 | |
Termination Type | SOLDER | |
Total Number of Contacts | 41 | |
Unique Insert Number | 21-41 |