Part Details for 8D7C25W35PN by SOURIAU-SUNBANK
Overview of 8D7C25W35PN by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8D7C25W35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-8D7C25W35PN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$230.2000 / $252.6000 | Order Now |
DISTI #
SOM8D7C25W35PN
|
Interstate Connecting Components | JAM NUT RECEPTACLE SHORT PC TA CONTACTS | 0 |
|
Buy Now | |
DISTI #
8D7C25W35PN
|
PEI Genesis | 8D 128C 128#22D PIN J/N | 0 |
|
Buy Now |
Part Details for 8D7C25W35PN
8D7C25W35PN CAD Models
8D7C25W35PN Part Data Attributes
|
8D7C25W35PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8D7C25W35PN
SOURIAU-SUNBANK
MIL Series Connector, 128 Contact(s), Aluminium Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 128 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 25 | |
Termination Type | SOLDER | |
Total Number of Contacts | 128 | |
Unique Insert Number | 25-35 |