Part Details for 8D7Q25W88AA201 by SOURIAU-SUNBANK
Overview of 8D7Q25W88AA201 by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8D7Q25W88AA201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK8897
|
Newark | Connecteur El Emb Sans C/Souriau |Souriau-Sunbank/eaton 8D7Q25W88AA201 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$526.4000 / $680.2600 | Buy Now |
DISTI #
649-8D7Q25W88AA201
|
Mouser Electronics | Circular MIL Spec Connector CONNECTEUR EL EMB SANS C | 0 |
|
$407.3600 | Order Now |
DISTI #
SOI8D7Q25W88AA201
|
Interstate Connecting Components | JAM NUT RECEPTACLE AEROSPACE HIGH SPEED | 0 |
|
Buy Now |
Part Details for 8D7Q25W88AA201
8D7Q25W88AA201 CAD Models
8D7Q25W88AA201 Part Data Attributes:
|
8D7Q25W88AA201
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8D7Q25W88AA201
SOURIAU-SUNBANK
MIL Series Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 8 | |
Contact Sizes | 8QD | |
Coupling Type | THREADED | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | OLIVE GREEN CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Unique Insert Number | 25-88 |