There are no models available for this part yet.
Overview of 8DA505Z06SN by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8DA505Z06SN by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
649-8DA505Z06SN
|
Mouser Electronics | Standard Circular Connector 6P Socket Plug Sz 5 EMI Ring RoHS: Compliant | 5 |
|
$174.2700 / $186.6400 | Buy Now | |
DISTI #
70450446
|
RS | Connector, Circular, 6P Socket Plug Sz 5 EMI Ring | Souriau-Sunbank by Eaton 8DA505Z06SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$244.2700 | RFQ | |
DISTI #
8DA505Z06SN
|
TTI | Standard Circular Connector 6P Socket Plug Sz 5 EMI Ring Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$170.8500 / $186.6400 | Buy Now |
CAD Models for 8DA505Z06SN by SOURIAU-SUNBANK
Part Data Attributes for 8DA505Z06SN by SOURIAU-SUNBANK
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT/FLUID/IMMERSION/TEMPERATURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
BLACK ZINC NICKEL
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
5
|
Total Number of Contacts
|
6
|