Part Details for 8DA505Z35SA by SOURIAU-SUNBANK
Overview of 8DA505Z35SA by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8DA505Z35SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-8DA505Z35SA
|
Mouser Electronics | Standard Circular Connector | 0 |
|
Order Now | |
DISTI #
8DA505Z35SA
|
TTI | Standard Circular Connector Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$273.2700 | Buy Now |
Part Details for 8DA505Z35SA
8DA505Z35SA CAD Models
8DA505Z35SA Part Data Attributes
|
8DA505Z35SA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8DA505Z35SA
SOURIAU-SUNBANK
MIL Series Connector, 3 Contact(s), Stainless Steel, Female, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/IMMERSION/TEMPERATURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | BLACK ZINC NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 5 | |
Total Number of Contacts | 3 |