8DA507F35PN
Description: MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Plug, ROHS COMPLIANT

Overview of 8DA507F35PN by SOURIAU-SUNBANK

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 8DA507F35PN by SOURIAU-SUNBANK

Part # Manufacturer Description Stock Price Buy
DISTI # 8DA507F35PN
TTI Standard Circular Connector MICRO D38999 PLUG SZ 7 RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each Americas - 0
  • 5 $244.1700
  • 10 $230.8600
$230.8600 / $244.1700 Buy Now
DISTI # SOG8DA507F35PN
Interstate Connecting Components J5918 0
Buy Now

CAD Models for 8DA507F35PN by SOURIAU-SUNBANK
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8DA507F35PN by SOURIAU-SUNBANK

8DA507F35PN
SOURIAU-SUNBANK
-
-
Pbfree Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
COPPER ALLOY
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT/FLUID/IMMERSION/TEMPERATURE RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
STAINLESS STEEL
Shell Size
7
Total Number of Contacts
5
Want to compare parts?
  1. 8DA507F35PN
    SOURIAU-SUNBANK
    MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Plug, ROHS COMPLIANT
    VS

Related Parts for 8DA507F35PN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8DA507F35PN by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8DA507F35PN by SOURIAU-SUNBANK

Select Manufacturer
Which Manufacturer of 8DA507F35PN would you like to use for your alert(s)?
  • Please alert me when 8DA507F35PN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8DA507F35PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8DA507F35PN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8DA507F35PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8DA507F35PN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8DA507F35PN by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: