Part Details for 8DG-50-1-1 by MG Chemicals
Overview of 8DG-50-1-1 by MG Chemicals
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8DG-50-1-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC8198
|
Newark | Dispensing Gun For 50Ml 1:1 Cartridge |Mg Chemicals 8DG-50-1-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$33.1600 | Buy Now |
DISTI #
44AC3534
|
Newark | Dispensing Gun For 50Ml, 1:1 Cartridge, Dispenser Type:Gun, Volume:50Ml, Product Range:8Dg Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Mg Chemicals 8DG-50-1-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$35.8200 / $43.8500 | Buy Now |
DISTI #
8DG-50-1-1-ND
|
DigiKey | APPLICATOR EPOXY 50ML Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
59 In Stock |
|
$28.2952 / $35.9100 | Buy Now |
DISTI #
590-8DG-50-1-1
|
Mouser Electronics | Other Tools DISPENSING GUN 50ml 1:1 CARTGE | 24 |
|
$28.2900 / $35.9100 | Buy Now |
DISTI #
71033675
|
RS | Dispensing Gun, Epoxy Applicator,1:1 mixing ration, Use w/ 50 mL Dual Cartridge | MG Chemicals 8DG-50-1-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$32.3200 / $35.9100 | Buy Now |
|
Onlinecomponents.com | Dispensing Gun - 2 Part - For use with 50mL 1:1 Dual Cartridges | 0 |
|
$27.9300 / $35.4200 | Buy Now |
DISTI #
MGCH-8DG-50-1-1
|
TME | Tool: dosing gun, Features: low weight Min Qty: 1 | 3 |
|
$33.7300 / $41.0300 | Buy Now |
DISTI #
2811915
|
element14 Asia-Pacific | DISPENSING GUN FOR 50ML, 1:1 CARTRIDGE RoHS: Compliant Min Qty: 1 Container: Each | 30 |
|
$34.6910 / $36.5331 | Buy Now |
DISTI #
2811915
|
Farnell | DISPENSING GUN FOR 50ML, 1: 1 CARTRIDGE RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 30 |
|
$36.7022 / $44.0327 | Buy Now |
DISTI #
10001451
|
Techni-Tool, Inc. | MG Chemicals 8DG-50-1-1 Dispensing Gun for 50mL 1:1 cartridge | 4 |
|
$43.1000 | Buy Now |
Part Details for 8DG-50-1-1
8DG-50-1-1 CAD Models
8DG-50-1-1 Part Data Attributes
|
8DG-50-1-1
MG Chemicals
Buy Now
|
Compare Parts:
8DG-50-1-1
MG Chemicals
|
Samacsys Manufacturer | MG Chemicals |