Diodes
8ETH03
Description: Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN

Overview of 8ETH03 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 8ETH03 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8ETH03 by Vishay Intertechnologies

8ETH03
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Part Package Code
TO-220AC
Package Description
TO-220AC, 2 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
Application
HFRHP
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
Non-rep Pk Forward Current-Max
100 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
300 V
Reverse Recovery Time-Max
0.035 µs
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 8ETH03
    Vishay Intertechnologies
    Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN
    VS

Alternate Parts for 8ETH03

This table gives cross-reference parts and alternative options found for 8ETH03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8ETH03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VS-8ETH03-N3 Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies 8ETH03 vs VS-8ETH03-N3
VS-8ETH03-M3 Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, Vishay Intertechnologies 8ETH03 vs VS-8ETH03-M3
8ETH03FP Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, TO-220AC, 3 PIN Vishay Intertechnologies 8ETH03 vs 8ETH03FP
Part Number Description Manufacturer Compare
VS-8ETH03PBF Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies 8ETH03 vs VS-8ETH03PBF
VS-8ETH03-M3 Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, Vishay Intertechnologies 8ETH03 vs VS-8ETH03-M3
VS-8ETH03SPBF Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 Vishay Intertechnologies 8ETH03 vs VS-8ETH03SPBF
STTH803G 8A, 300V, SILICON, RECTIFIER DIODE, PLASTIC, D2PAK-3 STMicroelectronics 8ETH03 vs STTH803G
STTH8R03D 300 V, 8 A High Efficiency Ultrafast Diode STMicroelectronics 8ETH03 vs STTH8R03D
VS-8ETH03STRRPBF Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 Vishay Intertechnologies 8ETH03 vs VS-8ETH03STRRPBF
VS-8ETH03SHM3 Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies 8ETH03 vs VS-8ETH03SHM3
VS-8ETH03S-M3 Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies 8ETH03 vs VS-8ETH03S-M3
VS-8ETH03-1-M3 Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-262AA, Vishay Intertechnologies 8ETH03 vs VS-8ETH03-1-M3
STTH803G-TR 300 V, 8 A Ultrafast Diode STMicroelectronics 8ETH03 vs STTH803G-TR

Related Parts for 8ETH03

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8ETH03 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8ETH03 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 8ETH03 would you like to use for your alert(s)?
  • Please alert me when 8ETH03 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8ETH03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8ETH03 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8ETH03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8ETH03.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8ETH03 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: