Part Details for 8ETX06PBF by Vishay Intertechnologies
Overview of 8ETX06PBF by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8ETX06PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-8ETX06PBF
|
Avnet Americas | Diode Switching 600V 8A 2-Pin(2+Tab) TO-220AC Tube - Bulk (Alt: VS-8ETX06PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.7155 / $0.9090 | Buy Now |
|
Bristol Electronics | 317 |
|
RFQ | ||
DISTI #
VS-8ETX06PBF
|
Avnet Americas | Diode Switching 600V 8A 2-Pin(2+Tab) TO-220AC Tube - Bulk (Alt: VS-8ETX06PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.7155 / $0.9090 | Buy Now |
|
ComSIT USA | 8 A FRED PT HYPERFAST RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC RoHS: Compliant | Europe - 500 |
|
RFQ | |
|
Chip1Cloud | DIODE GEN PURP 600V 8A TO220AC | 1790 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
Buy Now |
Part Details for 8ETX06PBF
8ETX06PBF CAD Models
8ETX06PBF Part Data Attributes:
|
8ETX06PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
8ETX06PBF
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, LEAD FREE PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-220AC | |
Package Description | R-PSFM-T2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | HYPERFAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.024 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 8ETX06PBF
This table gives cross-reference parts and alternative options found for 8ETX06PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8ETX06PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8ETX06 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, D2PAK-3 | Vishay Semiconductors | 8ETX06PBF vs 8ETX06 |
VS-8ETX06-1PBF | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-262AA, HALOGEN FREE AND ROHS COMPLIANT, TO-262, 3 PIN | Vishay Intertechnologies | 8ETX06PBF vs VS-8ETX06-1PBF |
VS-8ETX06-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | 8ETX06PBF vs VS-8ETX06-N3 |
VS-8ETX06-M3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, | Vishay Intertechnologies | 8ETX06PBF vs VS-8ETX06-M3 |
VS-8ETX06-1-M3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-262AA, | Vishay Intertechnologies | 8ETX06PBF vs VS-8ETX06-1-M3 |