Part Details for 8EWF02STRL by Vishay Intertechnologies
Overview of 8EWF02STRL by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 8EWF02STRL
8EWF02STRL CAD Models
8EWF02STRL Part Data Attributes
|
8EWF02STRL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
8EWF02STRL
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-252AA, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-252AA | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.14 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 8EWF02STRL
This table gives cross-reference parts and alternative options found for 8EWF02STRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8EWF02STRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR803K-C | Rectifier Diode, | Rectron Semiconductor | 8EWF02STRL vs FR803K-C |
FR803KR-HF-C | Rectifier Diode, | Rectron Semiconductor | 8EWF02STRL vs FR803KR-HF-C |
8EWF02S | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-252AA, TO-252AA, 3 PIN | Vishay Intertechnologies | 8EWF02STRL vs 8EWF02S |
FR803KS | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Rectron Semiconductor | 8EWF02STRL vs FR803KS |
FR803K | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DPAK-3 | Rectron Semiconductor | 8EWF02STRL vs FR803K |
HER803KR | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DPAK-3 | Rectron Semiconductor | 8EWF02STRL vs HER803KR |
FR803KS-C | Rectifier Diode, | Rectron Semiconductor | 8EWF02STRL vs FR803KS-C |