Part Details for 8G4012.6X2.0W by Dremec DE
Overview of 8G4012.6X2.0W by Dremec DE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCM1851PJT | Texas Instruments | 101dB SNR Stereo ADC With 6x2 Channel MUX and PGA 32-TQFP -40 to 85 |
Price & Stock for 8G4012.6X2.0W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DR8G4012.6X2.0W
|
TME | Rivet, polyamide, L.rivet: 3.2mm, Panel cutout diam: 2.7mm, white Min Qty: 10 | 760 |
|
$0.1000 / $0.2380 | Buy Now |