Part Details for 8G820V40897 -AS by Dremec DE
Overview of 8G820V40897 -AS by Dremec DE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8G820V40897 -AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DR8G820V40897
|
TME | Assembly stud, polyamide, L: 15.9mm, latch/latch, Ø2: 6mm, Ø1: 4mm Min Qty: 10 | 740 |
|
$0.0570 / $0.1290 | Buy Now |