Part Details for 8GTV-1040-36 by Gates
Overview of 8GTV-1040-36 by Gates
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
CST1-040LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:40, ROHS COMPLIANT | |
PCV-0-104-03L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 8GTV-1040-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73456376
|
RS | Poly Chain Carbon Volt Belt, 8MM | Gates 8GTV-1040-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$185.4100 / $218.1300 | RFQ |