Part Details for 8H-05AFFM-SR7A04 by Amphenol LTW Technology
Overview of 8H-05AFFM-SR7A04 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8H-05AFFM-SR7A04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ4522
|
Newark | M Series, Guided M8, 3A+1.5A, 05 Pins, Overmolded, Right Angle Rohs Compliant: Yes |Amphenol Ltw 8H-05AFFM-SR7A04 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5200 / $13.0000 | Buy Now |
DISTI #
1754-8H-05AFFM-SR7A04-ND
|
DigiKey | M SERIES, GUIDED M8, 3A+1.5A, 05 Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.6730 | Buy Now |
DISTI #
72106903
|
RS | Connector, M8 W/KEY OVERMOLDED HYBRID 5P F CONN F PIN SCREW RIGHT ANGLE L=4M | Amphenol LTW Technology 8H-05AFFM-SR7A04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$11.4400 / $14.4100 | RFQ |
DISTI #
LTW8H-05AFFM-SR7A04
|
Heilind Electronics | M SERIES, GUIDED M8, 3A1.5A, 0 CABLE WSR, F, F, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4700 / $12.3400 | Buy Now |
DISTI #
LTW8H-05AFFM-SR7A04
|
Interstate Connecting Components | M SERIES, GUIDED M8, 3A1.5A, 0 CABLE WSR, F, F, MOLDING | 0 |
|
Buy Now |