Part Details for 8HP-05AFFM-QL5A03 by Amphenol LTW Technology
Overview of 8HP-05AFFM-QL5A03 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8HP-05AFFM-QL5A03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8HP-05AFFM-QL5A03-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 9.84' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5410 | Buy Now |
DISTI #
72106917
|
RS | Connector, M8 W/KEY PLASTIC OVERMOLDED HYBRID 5P F CONN F PIN SNAP-IN L=3M | Amphenol LTW Technology 8HP-05AFFM-QL5A03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9900 / $11.3200 | RFQ |
DISTI #
LTW8HP-05AFFM-QL5A03
|
Heilind Electronics | M SERIES, GUIDED M8, 3A1.5A, 0 CABLE WSR, F, F, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3700 / $9.5700 | Buy Now |
DISTI #
LTW8HP-05AFFM-QL5A03
|
Interstate Connecting Components | M SERIES, GUIDED M8, 3A1.5A, 0 CABLE WSR, F, F, MOLDING | 0 |
|
Buy Now |