Part Details for 8KH2-0723-0500 by 3M Interconnect
Overview of 8KH2-0723-0500 by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8KH2-0723-0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W6106
|
Newark | Cable Assembly, Ribbon, 98 Position, 500M, Connector Type A:Pci Express X8 Plug, Connector Type B:Pci Express X 8 Receptacle, No. Of Positions:98Positions, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm, Connector Pitch:-Rohs Compliant: Yes |3M 8KH2-0723-0500 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3M12029-ND
|
DigiKey | CABLE ASSY PCIE X8 F-M 500MM 1=1 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
137 In Stock |
|
$82.8577 / $102.8200 | Buy Now |
DISTI #
7100142342
|
Avnet Americas | Cable Assembly Twinax Ribbon 0.5m 98POS PCI Express to 98POS Card Edge F-M - Bulk (Alt: 7100142342) RoHS: Compliant Min Qty: 120 Package Multiple: 30 Container: Bulk | 0 |
|
$73.6540 / $83.8338 | Buy Now |
DISTI #
517-8KH2-0723-0500
|
Mouser Electronics | Computer Cables PCIe X8 Ext Cbl Assy 500mm RoHS: Compliant | 35 |
|
$85.0000 / $102.4600 | Buy Now |
DISTI #
MMM7100142342
|
Heilind Electronics | 7100142342 XP200027637 TWINAX/INT/PCIE/EXTEN/30AWG/50 | Americas - 0 in Stock |
|
$92.1251 | Buy Now |
DISTI #
8KH2-0723-0500
|
TTI | Computer Cables PCIe X8 Ext Cbl Assy 500mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$82.0200 / $101.4300 | Buy Now |
Part Details for 8KH2-0723-0500
8KH2-0723-0500 CAD Models
8KH2-0723-0500 Part Data Attributes:
|
8KH2-0723-0500
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
8KH2-0723-0500
3M Interconnect
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | 3M | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |